EUR | USD
Favorite

Price & Procurement
3 717 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,73000 $0,73
10 0,60300 $6,03
100 0,50240 $50,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7899TR-ND
  • Minimum Quantity: 1 300
  • Quantity Available: 1 300 - Immediate
  • Unit Price: $0,40192
  • Digi-Reel®  : WM7899DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 717 - Immediate
  • Unit Price: Digi-Reel®

5015680807

Datasheet
Digi-Key Part Number WM7899CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5015680807
Copy  
Description CONN HEADER SMD R/A 8POS 1MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501568
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013300800

CONN RCPT 1MM VERT 8POS

Molex

$0,26000 Details
You May Also Be Interested In

0151330800

PICO-CLASP 8 CIRCUIT 50MM

Molex

$6,13000 Details

5013300800

CONN RCPT 1MM VERT 8POS

Molex

$0,26000 Details

5015681007

CONN HEADER SMD R/A 10POS 1MM

Molex

$0,79000 Details

5015680207

CONN HEADER SMD R/A 2POS 1MM

Molex

$0,46000 Details

5015680607

CONN HEADER SMD R/A 6POS 1MM

Molex

$0,77000 Details

0512810894

CONN FFC FPC 8POS 0.50MM R/A

Molex

$0,68000 Details
Additional Resources
Standard Package 1
Other Names WM7899CT