EUR | USD
Favorite

Price & Procurement
14 520 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,74000 $0,74
10 0,61000 $6,10
100 0,50860 $50,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7887TR-ND
  • Minimum Quantity: 1 100
  • Quantity Available: 14 300 - Immediate
  • Unit Price: $0,40688
  • Digi-Reel®  : WM7887DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 520 - Immediate
  • Unit Price: Digi-Reel®

5013311007

Datasheet
Digi-Key Part Number WM7887CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5013311007
Copy  
Description CONN HEADER SMD 10POS 1MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501331
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013301000

CONN RCPT 1MM VERT 10POS

Molex

$0,37000 Details
You May Also Be Interested In

1041411010

CONN HEADER SMD 10POS 1MM

Molex

$0,39000 Details

5013301000

CONN RCPT 1MM VERT 10POS

Molex

$0,37000 Details

5013311207

CONN HEADER SMD 12POS 1MM

Molex

$0,87000 Details

5013310607

CONN HEADER SMD 6POS 1MM

Molex

$0,69000 Details

501331-0807

CONN HEADER SMD 8POS 1MM

Molex

$0,73000 Details

5011933000

CONN SOCKET 28-32AWG CRIMP GOLD

Molex

$0,13000 Details
Additional Resources
Standard Package 1
Other Names WM7887CT