0527930470 | ||
---|---|---|
DigiKey Part Number | WM3387TR-ND - Tape & Reel (TR) WM3387CT-ND - Cut Tape (CT) WM3387DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0527930470 | |
Description | CONN FPC TOP 4POS 1MM R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0527930470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,61000 | € 0,61 |
10 | € 0,51700 | € 5,17 |
100 | € 0,40230 | € 40,23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | € 0,26867 | € 268,67 |
2 000 | € 0,26053 | € 521,06 |
3 000 | € 0,24424 | € 732,72 |
5 000 | € 0,23610 | € 1 180,50 |
10 000 | € 0,21982 | € 2 198,20 |
25 000 | € 0,21168 | € 5 292,00 |