EUR | USD
Favorite

MAX6895PALT+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
4 753 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,67000 $1,67
10 1,31900 $13,19
25 1,20520 $30,13
100 1,05110 $105,11
250 0,95740 $239,35
500 0,89044 $445,22
1 000 0,83688 $836,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6895PALT+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $0,81250
  • Digi-Reel®  : MAX6895PALT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 753 - Immediate
  • Unit Price: Digi-Reel®

MAX6895PALT+T

Datasheet
Digi-Key Part Number MAX6895PALT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6895PALT+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 6UDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6895
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6895PALT+TCT