Add To Favorites
MAX6575LZUT+T Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,87000 $1,87
10 1,67900 $16,79
25 1,58400 $39,60
100 1,34960 $134,96
500 1,10880 $554,40
1 000 0,95040 $950,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6575LZUT+TCT-ND
Copy   MAX6575LZUT+TCT-ND
Quantity Available 2 777
Can ship immediately

Factory Stock ?: 5 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6575LZUT+T

Copy   MAX6575LZUT+T
Description SENSOR DIGITAL -40C-125C SOT23-6
Copy   SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C SOT-23-6

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C  SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Pulse Delay
Voltage - Supply 2.7V ~ 5.5V
Resolution -
Features -
Accuracy - Highest (Lowest) ±3°C (±7.5°C)
Test Condition 25°C (-20°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6575
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6575LZUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6575LZUT+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
    5 000 - Factory Stock ?
  • Unit Price: $0,86400
  • Digi-Reel® ? : MAX6575LZUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 777 - Immediate
    5 000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:46:14 7.23.2019