Add To Favorites
MAX561CAI+ 4/5 Transceiver Full RS562 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,36000 $7,36
10 6,76200 $67,62
46 6,48152 $298,15
138 6,46797 $892,58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX561CAI+-ND
Copy   MAX561CAI+-ND
Quantity Available 324
Can ship immediately

Factory Stock ?: 3 358
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX561CAI+

Copy   MAX561CAI+
Description IC TXRX 3.3V PWRD RS232 28-SSOP
Copy   IC TXRX 3.3V PWRD RS232 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/5 Transceiver Full RS562 28-SSOP

Copy   4/5 Transceiver Full RS562 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS562
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 116Kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX561CAI+T-ND
  • Minimum Quantity: 2 000  Non-Stock ?
  • Quantity Available: 2 000 - Factory Stock ?
  • Unit Price: $2,40000

10:48:52 6.25.2019