Add To Favorites
MAX335CNG+ 8 Circuit IC Switch 1:1 150Ohm 24-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,91000 $7,91
15 7,14867 $107,23
30 6,81633 $204,49
105 5,93752 $623,44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX335CNG+-ND
Copy   MAX335CNG+-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 7 425
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX335CNG+

Copy   MAX335CNG+
Description IC SWITCH OCTAL SPST 24DIP
Copy   IC SWITCH OCTAL SPST 24DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Circuit IC Switch 1:1 150Ohm 24-PDIP

Copy   8 Circuit IC Switch 1:1 150Ohm 24-PDIP
Documents & Media
Datasheets MAX335
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 150Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 400ns, 400ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

04:29:50 6.20.2019