Add To Favorites
MAX3013EUP+ Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10,21000 $10,21
10 9,38000 $93,80
74 8,99095 $665,33
148 7,92182 $1 172,43
296 7,53301 $2 229,77
518 7,04701 $3 650,35
1 036 6,48000 $6 713,28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3013EUP+-ND
Copy   MAX3013EUP+-ND
Quantity Available 826
Can ship immediately

Factory Stock ?: 1 332
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3013EUP+

Copy   MAX3013EUP+
Description IC TRNSLTR BIDIRECTIONAL 20TSSOP
Copy   IC TRNSLTR BIDIRECTIONAL 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Documents & Media
Datasheets MAX3013
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1,2V ~ 3,6V
Voltage - VCCB 1,65V ~ 3,6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6703HVHS5-3#TRMPBF - Linear Technology/Analog Devices | LT6703HVHS5-3#TRMPBFCT-ND DigiKey Electronics
  • LT6703HVHS5-3#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 400MV REF TSOT23-5
  • Unit Price $2,58000
  • LT6703HVHS5-3#TRMPBFCT-ND
  • RCLAMP0504F.TCT - Semtech Corporation | RCLAMP0504FCT-ND DigiKey Electronics
  • RCLAMP0504F.TCT
  • Semtech Corporation
  • TVS DIODE 5V 23V SC70-6
  • Unit Price $1,29000
  • RCLAMP0504FCT-ND
  • CY8C9540A-24PVXI - Cypress Semiconductor Corp | 428-2016-5-ND DigiKey Electronics
  • CY8C9540A-24PVXI
  • Cypress Semiconductor Corp
  • IC I/O EXPANDER I2C 40B 48SSOP
  • Unit Price $8,48000
  • 428-2016-5-ND
  • STPS8H100G-TR - STMicroelectronics | 497-7571-1-ND DigiKey Electronics
  • STPS8H100G-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 8A D2PAK
  • Unit Price $1,42000
  • 497-7571-1-ND
  • AD5272BRMZ-20 - Analog Devices Inc. | AD5272BRMZ-20-ND DigiKey Electronics
  • AD5272BRMZ-20
  • Analog Devices Inc.
  • IC DGTL POT 20K 1024POS 10MSOP
  • Unit Price $4,61000
  • AD5272BRMZ-20-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3013EUP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:59:43 2.17.2019