EUR | USD
Favorite

IS31FL3193-DLS2-TR LED Driver IC 3 Output Linear Dimming 42mA 10-DFN (3x3)
Price & Procurement
21 993 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,87000 $0,87
10 0,77000 $7,70
25 0,72280 $18,07
100 0,54800 $54,80
250 0,46640 $116,60
500 0,44308 $221,54
1 000 0,33814 $338,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1215-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 20 000 - Immediate
  • Unit Price: $0,31482
  • Digi-Reel®  : 706-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 993 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3193-DLS2-TR

Datasheet
Digi-Key Part Number 706-1215-1-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS31FL3193-DLS2-TR
Copy  
Description IC LED DRIVER LINEAR 42MA 10DFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 3 Output Linear Dimming 42mA 10-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets IS31FL3193
Analog Part Number Guide
Design Resources Development Tool Selector
HTML Datasheet IS31FL3193
Analog Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 42mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC4680-5.0YM-TR

IC REG BUCK BST 5V 1.3A 8SOIC

Microchip Technology

$2,52000 Details

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

$3,50000 Details

PPTC081LFBN-RC

CONN HDR 8POS 0.1 TIN PCB

Sullins Connector Solutions

$0,65000 Details

PPTC161LFBN-RC

CONN HDR 16POS 0.1 TIN PCB

Sullins Connector Solutions

$0,98000 Details

OSTVN04A150

TERM BLK 4P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

$1,38000 Details

SM-42TX203

TRIMMER 20K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

$3,23000 Details
Additional Resources
Standard Package 1
Other Names 706-1215-1