EUR | USD
Favorite

SML-LXFM0603SUGCTR Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
10 174 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.66100 $6.61
100 0.43300 $43.30
1,000 0.34185 $341.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 67-2320-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: $0,31906
  • Digi-Reel®  : 67-2320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 174 - Immediate
  • Unit Price: Digi-Reel®

SML-LXFM0603SUGCTR

Datasheet
Digi-Key Part Number 67-2320-1-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LXFM0603SUGCTR
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LXFM0603SUGCTR Drawing
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LXFM0603SUGCTR Drawing
EDA / CAD Models SML-LXFM0603SUGCTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Independent
Lens Color Green
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LXFM0603SIC-TR

LED RED CLEAR 0603 SMD

Lumex Opto/Components Inc.

$0,65000 Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

$0,77000 Details

SJW1151CKS-100-TR

LED

Stanley Electric Co

$0,65000 Details

0733910060

CONN SMA RCPT STR 50 OHM PCB

Molex

$3,14000 Details

B02B-XASK-1(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

$0,19000 Details

2N7002ET1G

MOSFET N-CH 60V 260MA SOT23-3

ON Semiconductor

$0,19000 Details
Additional Resources
Standard Package 1
Other Names 67-2320-1