EUR | USD

Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07400 $10.74
100 0.83740 $83.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ36CATR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $0,49216
  • Cut Tape (CT)  : SMDJ36CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 006 - Immediate
  • Unit Price: $1,16000
  • Digi-Reel®  : SMDJ36CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 006 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMDJ36CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0,69174
  • Cut Tape (CT)  : SMDJ36CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $1,20000

SMDJ36CA-T7

Datasheet
Digi-Key Part Number SMDJ36CA-T7DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ36CA-T7
Copy  
Description TVS DIODE 36VWM 58.1VC DO214AB
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ36CA-T7
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ36CA-T7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 51.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SMDJ36CA-T7DKR