EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49200 $4.92
100 0.36760 $36.76
500 0.28886 $144.43
1,000 0.22321 $223.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ24ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,20351
  • Cut Tape (CT)  : SMCJ24ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0,58000

SMCJ24A

Datasheet
Digi-Key Part Number SMCJ24ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ24A
Copy  
Description TVS DIODE 24VWM 38.9VC DO214AB
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 38.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

$69,98000 Details
You May Also Be Interested In

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0,10000 Details

SMCJ12A

TVS DIODE 12VWM 19.9VC DO214AB

Littelfuse Inc.

$0,58000 Details

35SVPF120M

CAP ALUM POLY 120UF 20% 35V SMD

Panasonic Electronic Components

$2,03000 Details

IRLML0060TRPBF

MOSFET N-CH 60V 2.7A SOT23

Infineon Technologies

$0,51000 Details

0039301040

CONN HEADER R/A 4POS 4.2MM

Molex

$0,78000 Details

HSMG-C170

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

$0,41000 Details
Additional Resources
Standard Package 1
Other Names SMCJ24ALFDKR