EUR | USD
Favorite

CX3225SB24576D0FLJCC 24.576MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
3 734 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,72000 $0,72
10 0,63300 $6,33
50 0,59120 $29,56
100 0,52250 $52,25
500 0,49500 $247,50
1 000 0,41250 $412,50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1747-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,36250
  • Cut Tape (CT)  : 1253-1747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 734 - Immediate
  • Unit Price: $0,72000

CX3225SB24576D0FLJCC

Datasheet
Digi-Key Part Number 1253-1747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB24576D0FLJCC
Copy  
Description CRYSTAL 24.5760MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24.576MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1747-6