EUR | USD
Favorite

JZ150HV 3 ~ 15pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
2 732 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,58000 $2,58
10 2,08300 $20,83
100 1,59070 $159,07
500 1,21196 $605,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1674-1011-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0,83066
  • Digi-Reel®  : 1674-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 732 - Immediate
  • Unit Price: Digi-Reel®

JZ150HV

Datasheet
Digi-Key Part Number 1674-1011-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ150HV
Copy  
Description CAP TRIMMER 3-15PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 ~ 15pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 3 ~ 15pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ300HV

CAP TRIMMER 5.5-30PF 350V SMD

Knowles Voltronics

$3,01000 Details

JZ400HV

CAP TRIMMER 8-40PF 350V SMD

Knowles Voltronics

$2,93000 Details

JZ060HV

CAP TRIMMER 2-6PF 350V SMD

Knowles Voltronics

$2,26000 Details

JZ500

CAP TRIMMER 8-50PF 125V SMD

Knowles Voltronics

$3,60000 Details
Additional Resources
Standard Package 1
Other Names 1674-1011-1