C0805C101JAGAC7800 | ||
---|---|---|
DigiKey Part Number | 399-15000-2-ND - Tape & Reel (TR) 399-15000-1-ND - Cut Tape (CT) 399-15000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C101JAGAC7800 | |
Description | CAP CER 100PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0805C101JAGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,19000 | € 0,19 |
10 | € 0,13100 | € 1,31 |
50 | € 0,09640 | € 4,82 |
100 | € 0,07850 | € 7,85 |
500 | € 0,06196 | € 30,98 |
1 000 | € 0,05232 | € 52,32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | € 0,04848 | € 193,92 |