EUR | USD
Favorite

C0603X332F5GAC7867 3300pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
6 215 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,07000 $2,07
10 1,67500 $16,75
50 1,46180 $73,09
100 1,27910 $127,91
500 0,97458 $487,29
1 000 0,85276 $852,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20475-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,71986
  • Digi-Reel®  : 399-20475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 215 - Immediate
  • Unit Price: Digi-Reel®

C0603X332F5GAC7867

Datasheet
Digi-Key Part Number 399-20475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X332F5GAC7867
Copy  
Description CAP CER 3300PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

3300pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20475-1