EUR | USD
Favorite

Price & Procurement
15 525 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60700 $6.07
100 0.46540 $46.54
500 0.40472 $202.36
1,000 0.33389 $333.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1572-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 12 500 - Immediate
  • Unit Price: $0,30354
  • Digi-Reel®  : 455-1572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 525 - Immediate
  • Unit Price: Digi-Reel®

SM10B-GHS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1572-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM10B-GHS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models SM10B-GHS-TB(LF)(SN) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

$0,18000 Details
You May Also Be Interested In

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

$0,53000 Details

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

$0,18000 Details

AGHGH28K305

JUMPER SSHL-002T-P0.2 X2 12"

JST Sales America Inc.

$0,52000 Details

SM05B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1.25MM

JST Sales America Inc.

$0,50000 Details

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

$0,47000 Details

GHR-06V-S

CONN GH HOUSING 6POS 1.25MM

JST Sales America Inc.

$0,17000 Details
Additional Resources
Standard Package 1
Other Names 455-1572-1