EUR | USD
Favorite

Price & Procurement
6 561 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62400 $6.24
100 0.47830 $47.83
500 0.41590 $207.95
1,000 0.34312 $343.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1588-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,31193
  • Digi-Reel®  : 455-1588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 561 - Immediate
  • Unit Price: Digi-Reel®

BM12B-GHS-TBT(LF)(SN)(N)

Datasheet
Digi-Key Part Number 455-1588-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM12B-GHS-TBT(LF)(SN)(N)
Copy  
Description CONN HEADER SMD 12POS 1.25MM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models BM12B-GHS-TBT(LF)(SN)(N) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-12V-S

CONN GH HOUSING 12POS 1.25MM

JST Sales America Inc.

$0,20000 Details
You May Also Be Interested In

BM10B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 10POS 1.25MM

JST Sales America Inc.

$0,61000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

$0,39000 Details

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

$0,53000 Details

GHR-12V-S

CONN GH HOUSING 12POS 1.25MM

JST Sales America Inc.

$0,20000 Details

GHR-08V-S

CONN GH HOUSING 8POS 1.25MM

JST Sales America Inc.

$0,18000 Details

BKP2125HS221-T

FERRITE BEAD 220 OHM 0805 1LN

Taiyo Yuden

$0,11000 Details
Additional Resources
Standard Package 1
Other Names 455-1588-1