EUR | USD
Favorite

Price & Procurement
1 067 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,59000 $0,59
10 0,55500 $5,55
100 0,42560 $42,56
500 0,37012 $185,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3271-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $0,30535
  • Digi-Reel®  : 455-3271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 067 - Immediate
  • Unit Price: Digi-Reel®

B2B-ZR-SM4-TFT(LF)(SN)

Datasheet
Digi-Key Part Number 455-3271-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B2B-ZR-SM4-TFT(LF)(SN)
Copy  
Description CONN HEADER SMD 2POS 1.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
HTML Datasheet ZH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 1.5MM

JST Sales America Inc.

$0,51000 Details

B3B-ZR-SM4-TFT(LF)(SN)

CONN HEADER SMD 3POS 1.5MM

JST Sales America Inc.

$0,72000 Details

B4B-ZR-SM4-TFT(LF)(SN)

CONN HEADER SMD 4POS 1.5MM

JST Sales America Inc.

$0,75000 Details

ZHR-2

CONN HOUSING ZH 2POS 1.5MM WHT

JST Sales America Inc.

$0,10000 Details

DAC7574IDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

$7,55000 Details

MCP6L02T-E/MS

IC OPAMP GP 2 CIRCUIT 8MSOP

Microchip Technology

$0,36000 Details
Additional Resources
Standard Package 1
Other Names 455-3271-1