Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,38000 $1,38
10 1,25300 $12,53
25 1,17600 $29,40
50 1,12480 $56,24
100 1,07360 $107,36
250 0,97132 $242,83
500 0,89466 $447,33
1 000 0,76685 $766,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1974-1-ND
Copy   455-1974-1-ND
Quantity Available 12 589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20FLZ-SM2-TB(LF)(SN)

Copy   20FLZ-SM2-TB(LF)(SN)
Description CONN FFC TOP 20POS 0.50MM R/A
Copy   CONN FFC TOP 20POS 0.50MM R/A
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FLZ Connector (RoHS)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5034802000 - Molex, LLC | WM1445CT-ND DigiKey Electronics
  • 5034802000
  • Molex, LLC
  • CONN FFC FPC 20POS 0.50MM R/A
  • Unit Price $1,60000
  • WM1445CT-ND
  • 0528932095 - Molex, LLC | WM3410CT-ND DigiKey Electronics
  • 0528932095
  • Molex, LLC
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $1,47000
  • WM3410CT-ND
Additional Resources
Standard Package ? 1
Other Names 455-1974-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1974-2-ND
  • Minimum Quantity: 2 800
  • Quantity Available: 11 200 - Immediate
  • Unit Price: $0,67389
  • Digi-Reel® ? : 455-1974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 589 - Immediate
  • Unit Price: Digi-Reel®

01:55:21 1.18.2019