Add To Favorites
ICL3232CVZ-T 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,55000 $1,55
10 1,39200 $13,92
25 1,31320 $32,83
100 1,11890 $111,89
250 1,05060 $262,65
500 0,91928 $459,64
1 000 0,76169 $761,69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3232CVZ-TCT-ND
Copy   ICL3232CVZ-TCT-ND
Quantity Available 14 328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3232CVZ-T

Copy   ICL3232CVZ-T
Description IC TXRX 2/2 FULL RS232 16TSSOP
Copy   IC TXRX 2/2 FULL RS232 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy   2/2 Transceiver Full RS232 16-TSSOP
Documents & Media
Datasheets ICL322x,3232,3241,3243
HTML Datasheet ICL322x,3232,3241,3243
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICL3232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST4ETA203 - Nidec Copal Electronics | ST4ETA203CT-ND DigiKey Electronics
  • ST4ETA203
  • Nidec Copal Electronics
  • TRIMMER 20K OHM 0.25W J LEAD TOP
  • Unit Price $1,43000
  • ST4ETA203CT-ND
  • PIC16F88-I/P - Microchip Technology | PIC16F88-I/P-ND DigiKey Electronics
  • PIC16F88-I/P
  • Microchip Technology
  • IC MCU 8BIT 7KB FLASH 18DIP
  • Unit Price $2,68000
  • PIC16F88-I/P-ND
  • DTD123YKT146 - Rohm Semiconductor | DTD123YKT146CT-ND DigiKey Electronics
  • DTD123YKT146
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 200MW SMT3
  • Unit Price $0,46000
  • DTD123YKT146CT-ND
  • ST3232ECTR - STMicroelectronics | 497-6538-1-ND DigiKey Electronics
  • ST3232ECTR
  • STMicroelectronics
  • IC DRVR/RCVR RS232 ESD 16-TSSOP
  • Unit Price $1,17000
  • 497-6538-1-ND
  • ICL3232EIV-16Z-T - Renesas Electronics America Inc. | ICL3232EIV-16Z-TCT-ND DigiKey Electronics
  • ICL3232EIV-16Z-T
  • Renesas Electronics America Inc.
  • IC TXRX 2/2 FULL RS232 16TSSOP
  • Unit Price $1,79000
  • ICL3232EIV-16Z-TCT-ND
Additional Resources
Standard Package ? 1
Other Names ICL3232CVZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3232CVZ-TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 12 500 - Immediate
  • Unit Price: $0,68850
  • Digi-Reel® ? : ICL3232CVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 328 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3232CVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 735 - Immediate
  • Unit Price: $1,50000

17:13:11 3.25.2019