HI1172JCB | ||
---|---|---|
DigiKey Part Number | 2156-HI1172JCB-ND | |
Manufacturer | Harris Corporation | |
Manufacturer Product Number | HI1172JCB | |
Description | 6 BIT, 20MSPS, VIDEO A/D CONVERT | |
Customer Reference | ||
Detailed Description | ADC, Video 6 b 20M Parallel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Video | |
Number of Channels | 1 | |
Resolution (Bits) | 6 b | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
89 | € 3,12112 | € 277,78 |