EUR | USD
Favorite

GD25Q16CEIGR FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-USON (2x3)
Price & Procurement
2 105 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,54000 $0,54
10 0,52900 $5,29
25 0,49160 $12,29
50 0,48880 $24,44
100 0,43420 $43,42
250 0,42864 $107,16
500 0,42216 $211,08
1 000 0,41088 $410,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1011-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,39366
  • Digi-Reel®  : 1970-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 105 - Immediate
  • Unit Price: Digi-Reel®

GD25Q16CEIGR

Datasheet
Digi-Key Part Number 1970-1011-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GD25Q16CEIGR
Copy  
Description NOR FLASH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-USON (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets GD25Q16C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
EDA / CAD Models GD25Q16CEIGR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DMG2305UX-7

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

$0,37000 Details

0ZCJ0050FF2G

PTC RESET FUSE 8V 500MA 1206

Bel Fuse Inc.

$0,11000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0,47000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

$2,38000 Details

3341

ADDRESS LED DISCRETE SERIAL RGB

Adafruit Industries LLC

$5,95000 Details

BM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

$0,70000 Details
Additional Resources
Standard Package 1
Other Names 1970-1011-1