TSX-3225 16.0000MF18X-AC6 | ||
---|---|---|
DigiKey Part Number | SER4372TR-ND - Tape & Reel (TR) SER4372CT-ND - Cut Tape (CT) SER4372DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX-3225 16.0000MF18X-AC6 | |
Description | CRYSTAL 16.0000MHZ 9PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX-3225 16.0000MF18X-AC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,39000 | € 0,39 |
10 | € 0,32700 | € 3,27 |
50 | € 0,29380 | € 14,69 |
100 | € 0,26110 | € 26,11 |
500 | € 0,24808 | € 124,04 |
1 000 | € 0,20891 | € 208,91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | € 0,20891 | € 417,82 |
4 000 | € 0,19585 | € 783,40 |
6 000 | € 0,18933 | € 1 135,98 |
10 000 | € 0,18280 | € 1 828,00 |