EUR | USD

Non-Stock
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4337TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Ls1.22760
  • Digi-Reel®  : SER4337DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SG-310SCF 32.0000MM3

Datasheet
Digi-Key Part Number SER4337CT-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number SG-310SCF 32.0000MM3
Copy  
Description XTAL OSC XO 32.0000MHZ CMOS SMD
Copy  
Detailed Description

32MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SG-310SxF,SxN Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
PCN Part Status Change NRND 13/Apr/2020
HTML Datasheet SG-310SxF,SxN Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series SG-310
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 32MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 2µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SG-310SCF 25.0000MB3

XTAL OSC XO 25.0000MHZ CMOS SMD

EPSON

Ls1.53000 Details
Additional Resources
Standard Package 1
Other Names SER4337CT