EUR | USD
Favorite

ECS-80-18-5PLX-AGN-TR 8MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
822 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,37000 $0,37
10 0,30800 $3,08
50 0,27720 $13,86
100 0,24640 $24,64
500 0,23408 $117,04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2782TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $0,17920
  • Cut Tape (CT)  : XC2782CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
  • Unit Price: $0,37000

ECS-80-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2782DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 8.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-80-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-5PX-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

$0,50000 Details

68710614522

CONN FPC BOTTOM 6POS 0.50MM R/A

Würth Elektronik

$0,94000 Details

MX44004NF1

CONN HEADER BRD EDGE 4POS 3.5MM

JAE Electronics

$6,18000 Details

BLM31KN601BH1L

600OHM DCR MAX 2) A RATED CURREN

Murata Electronics

$0,33000 Details

QBLP601-RIG

0603 BICOLOR ALINGAP RED & INGAN

QT Brightek (QTB)

$0,52000 Details

ERT-J0EA330J

THERMISTOR NTC 33OHM 2750K 0402

Panasonic Electronic Components

$0,20000 Details
Additional Resources
Standard Package 1
Other Names XC2782DKR