EUR | USD

ECS-2016MVQ-250-CN-TR 25MHz XO (Standard) HCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97350 $973.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ECS-2016MVQ-250-CN-TR

Datasheet
Digi-Key Part Number 50-ECS-2016MVQ-250-CN-TR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2016MVQ-250-CN-TR
Copy  
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2016MVQ Datasheet
Featured Product AEC-Q200 MultiVolt™ Crystal Oscillator (MVQ)
EDA / CAD Models ECS-2016MVQ-250-CN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-2016MVQ
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-2016MV-250-CN-TR

XTAL OSC XO 25.0000MHZ CMOS SMD

ECS Inc.

Ls1.76000 Details

ECS-TXO-32CSMV-260-AN-TR

XTAL OSC TCXO 26MHZ CLPSNW SMD

ECS Inc.

Ls2.91000 Details

KC2016Z25.0000C15XXK

CLOCK OSCILLATOR,2.0X1.6X0.8MM S

Kyocera International Inc. Electronic Components

Ls1.24000 Details
Additional Resources
Standard Package 1,000
Other Names 50-ECS-2016MVQ-250-CN-TR