EUR | USD
Favorite

ECS-120-20-30B-AGL-TR 12MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Price & Procurement
947 In Stock
Can ship immediately Factory Stock : 135
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,63000 $0,63
10 0,52300 $5,23
50 0,47020 $23,51
100 0,41800 $41,80
500 0,39710 $198,55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2731TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $0,30400
  • Cut Tape (CT)  : XC2731CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 947 - Immediate
    135 - Factory Stock 
  • Unit Price: $0,63000

ECS-120-20-30B-AGL-TR

Datasheet
Digi-Key Part Number XC2731DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-30B-AGL-TR
Copy  
Description CRYSTAL 12MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-120-20-30B-AGL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC5BQCCMC12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

$0,74000 Details

MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC-AU

CRYSTAL 32.768KHZ 7.0PF SMD

Micro Crystal AG

$0,80000 Details

1-338313-2

CONN D-SUB RCPT 9POS VERT SOLDER

TE Connectivity AMP Connectors

$6,76000 Details

M22-2530605

CONN HEADER R/A 6POS 2MM

Harwin Inc.

$0,45000 Details

MAX232ACSE+T

IC TRANSCEIVER FULL 2/2 16SOIC

Maxim Integrated

$4,24000 Details

VNC2-32L1C-REEL

IC USB HOST/DEVICE CTRL 32-LQFP

FTDI, Future Technology Devices International Ltd

$4,00000 Details
Additional Resources
Standard Package 1
Other Names XC2731DKR