Add To Favorites
ECS-120-12-30B-AGM-TR 12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,63000 $0,63
10 0,52300 $5,23
50 0,47020 $23,51
100 0,41800 $41,80
500 0,39710 $198,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2676CT-ND
Copy   XC2676CT-ND
Quantity Available 2 002
Can ship immediately

Factory Stock ?: 218
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-120-12-30B-AGM-TR

Copy   ECS-120-12-30B-AGM-TR
Description CRYSTAL 12MHZ 12PF SMD
Copy   CRYSTAL 12MHZ 12PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy   12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-120-12-30B-AGM-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL3305AF160QG - E-Switch | EG5350CT-ND DigiKey Electronics
  • TL3305AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 50MA 12V
  • Unit Price $0,22000
  • EG5350CT-ND
  • AU-Y1006 - Assmann WSW Components | AE11182-ND DigiKey Electronics
  • AU-Y1006
  • Assmann WSW Components
  • CONN RCPT USB1.1 TYPEA 4P SMD RA
  • Unit Price $0,77000
  • AE11182-ND
  • 0ZCJ0050FF2G - Bel Fuse Inc. | 507-1802-1-ND DigiKey Electronics
  • 0ZCJ0050FF2G
  • Bel Fuse Inc.
  • PTC RESET FUSE 8V 500MA 1206
  • Unit Price $0,13000
  • 507-1802-1-ND
  • DL4001-13-F - Diodes Incorporated | DL4001-FDICT-ND DigiKey Electronics
  • DL4001-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 50V 1A MELF
  • Unit Price $0,35000
  • DL4001-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names XC2676CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2676TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0,30400
  • Digi-Reel® ? : XC2676DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 002 - Immediate
    218 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:27:20 8.23.2019