EUR | USD

Price & Procurement
12 216 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22300 $2.23
25 0.21120 $5.28
100 0.19110 $19.11
250 0.17424 $43.56
500 0.16196 $80.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5355TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,13817
  • Cut Tape (CT)  : EG5355CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 216 - Immediate
  • Unit Price: $0,23000

TL3305CF260QG

Datasheet
Digi-Key Part Number EG5355DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3305CF260QG
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
Base Part Number TL3305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS 647 SK70 SMTR2 LFS

TACT 4.5 X 4.5, 7.0 MM H, 2.5N,

C&K

$0,13000 Details

TL3305BF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0,20000 Details

EG1218

SWITCH SLIDE SPDT 200MA 30V

E-Switch

$0,66000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0,18000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0,14000 Details

FSM2JMTR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0,34000 Details
Additional Resources
Standard Package 1
Other Names EG5355DKR