EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.25500 $2.55
25 0.24160 $6.04
100 0.21880 $21.88
250 0.19948 $49.87
500 0.18540 $92.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5352TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Ls0.15817
  • Cut Tape (CT)  : EG5352CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Ls0.26000

TL3305CF160QG

Datasheet
Digi-Key Part Number EG5352DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3305CF160QG
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
Base Part Number TL3305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.21000 Details

TL3305BF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.23000 Details

TL3305CF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.26000 Details

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

Ls0.18000 Details

ESE-22MH24

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

Ls0.48000 Details

MLV0603E30703T

VARISTOR 12.5V 30A 0603

Vishay Beyschlag/Draloric/BC Components

Ls0.51000 Details
Additional Resources
Standard Package 1
Other Names EG5352DKR