EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22600 $2.26
25 0.21400 $5.35
100 0.19360 $19.36
250 0.17652 $44.13
500 0.16410 $82.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5351TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Ls0.13999
  • Cut Tape (CT)  : EG5351CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Ls0.23000

TL3305BF160QG

Datasheet
Digi-Key Part Number EG5351DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3305BF160QG
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
Base Part Number TL3305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3305BF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.23000 Details

TL3305CF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.26000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

Ls0.21000 Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

Ls0.14000 Details

BAS40-04LT1G

DIODE ARRAY SCHOTTKY 40V SOT23-3

ON Semiconductor

Ls0.28000 Details

DF3A-2P-2DSA

CONN HEADER VERT 2POS 2MM

Hirose Electric Co Ltd

Ls0.18000 Details
Additional Resources
Standard Package 1
Other Names EG5351DKR