EUR | USD
Favorite

Price & Procurement
13 701 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,84000 $0,84
10 0,73100 $7,31
100 0,50620 $50,62
500 0,47250 $236,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PDR5K-13DITR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,32198
  • Digi-Reel®  : PDR5K-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 870 - Immediate
  • Unit Price: Digi-Reel®

PDR5K-13

Datasheet
Digi-Key Part Number PDR5K-13DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PDR5K-13
Copy  
Description DIODE GEN PURP 750V 5A POWERDI5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Standard 750V 5A Surface Mount PowerDI™ 5

Copy  
Customer Reference
Documents & Media
Datasheets PDR5K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
HTML Datasheet PDR5K
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 750V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 990mV @ 5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 10µA @ 750V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 155°C
Base Part Number PDR5K
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IXTA10P50P-TRL

MOSFET P-CH 500V 10A TO263

IXYS

$4,90000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0,41000 Details

MBRM130LT1G

DIODE SCHOTTKY 30V 1A POWERMITE

ON Semiconductor

$0,47000 Details

BZT52C33-7-F

DIODE ZENER 33V 500MW SOD123

Diodes Incorporated

$0,20000 Details

LL4148-GS08

DIODE GEN PURP 75V 300MA SOD80

Vishay General Semiconductor - Diodes Division

$0,14000 Details

CPDH3V3UP-HF

TVS DIODE 3.3V 8V SOD523

Comchip Technology

$0,49000 Details
Additional Resources
Standard Package 1
Other Names PDR5K-13DICT