Add To Favorites
AP1509-33SG-13 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,63000 $1,63
10 1,45800 $14,58
100 1,13710 $113,71
500 0,93936 $469,68
1 000 0,74160 $741,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1509-33SGDICT-ND
Copy   AP1509-33SGDICT-ND
Quantity Available 4 965
Can ship immediately

Factory Stock ?: 5 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1509-33SG-13

Copy   AP1509-33SG-13
Description IC REG BUCK 3.3V 2A 8SOIC
Copy   IC REG BUCK 3.3V 2A 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets AP1509
Environmental Information RoHS Cert
HTML Datasheet AP1509
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number AP1509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRVTS245ESFT1G - ON Semiconductor | NRVTS245ESFT1GOSCT-ND DigiKey Electronics
  • NRVTS245ESFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 45V 2A SOD123FL
  • Unit Price $0,36000
  • NRVTS245ESFT1GOSCT-ND
  • 403C11A16M00000 - CTS-Frequency Controls | CTX847CT-ND DigiKey Electronics
  • 403C11A16M00000
  • CTS-Frequency Controls
  • CRYSTAL 16.0000MHZ 10PF SMD
  • Unit Price $0,82000
  • CTX847CT-ND
  • LH R974-LP-1 - OSRAM Opto Semiconductors Inc. | 475-1415-1-ND DigiKey Electronics
  • LH R974-LP-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0805 SMD
  • Unit Price $0,36000
  • 475-1415-1-ND
  • LY R976-PS-36 - OSRAM Opto Semiconductors Inc. | 475-2560-1-ND DigiKey Electronics
  • LY R976-PS-36
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW DIFFUSED 0805 SMD
  • Unit Price $0,38000
  • 475-2560-1-ND
Additional Resources
Standard Package ? 1
Other Names AP1509-33SGDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1509-33SGDITR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
    5 000 - Factory Stock ?
  • Unit Price: $0,67200
  • Digi-Reel® ? : AP1509-33SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 965 - Immediate
    5 000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:07:22 1.18.2019