EUR | USD
Favorite

CMUDM7005 TR PBFREE N-Channel 20V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523
Price & Procurement
15 929 In Stock
Can ship immediately Factory Stock : 1 146 000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.74400 $7.44
25 0.70960 $17.74
100 0.51520 $51.52
500 0.43044 $215.22
1,000 0.36634 $366.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1514-CMUDM7005TRPBFREETR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
    1 146 000 - Factory Stock 
  • Unit Price: $0,32627
  • Digi-Reel®  : 1514-CMUDM7005TRPBFREEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 929 - Immediate
    1 146 000 - Factory Stock 
  • Unit Price: Digi-Reel®

CMUDM7005 TR PBFREE

Datasheet
Digi-Key Part Number 1514-CMUDM7005TRPBFREECT-ND
Copy  
Manufacturer

Central Semiconductor Corp

Copy  
Manufacturer Part Number CMUDM7005 TR PBFREE
Copy  
Description MOSFET N-CH 20V 650MA SOT523
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 20V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523

Copy  
Customer Reference
Documents & Media
Datasheets CMUDM7005
Environmental Information RoHS3 Cert
Design Resources CMUDM7005 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 650mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 230mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1,58nC @ 4,5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V
FET Feature -
Power Dissipation (Max) 300mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMUDM8005 TR PBFREE

MOSFET P-CH 20V 650MA SOT523

Central Semiconductor Corp

$0,86000 Details

BM10B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 10POS 1.25MM

JST Sales America Inc.

$0,61000 Details

MAX6576ZUT+T

SENSOR DIGITAL -40C-125C SOT23-6

Maxim Integrated

$2,42000 Details

FA-238V 12.0000MD-G0

CRYSTAL 12.0000MHZ 20PF SMD

EPSON

$1,04000 Details

ATMEGA32U4-MU

IC MCU 8BIT 32KB FLASH 44VQFN

Microchip Technology

$4,60000 Details

PMEG3020EP,115

DIODE SCHOTTKY 30V 2A CFP5

Nexperia USA Inc.

$0,40000 Details
Additional Resources
Standard Package 1
Other Names 1514-CMUDM7005TRPBFREECT
CMUDM7005 CT
CMUDM7005 CT-ND
CMUDM7005CT
CMUDM7005CT-ND