EUR | USD
Favorite

Price & Procurement
15 301 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,51000 $0,51
10 0,49300 $4,93
25 0,46440 $11,61
100 0,40320 $40,32
250 0,36576 $91,44
500 0,34026 $170,13
1 000 0,30623 $306,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10897TR-ND
  • Minimum Quantity: 2 300
  • Quantity Available: 13 800 - Immediate
  • Unit Price: $0,30623
  • Digi-Reel®  : CKN10897DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 301 - Immediate
  • Unit Price: Digi-Reel®

PTS820 J25K SMTR LFS

Datasheet
Digi-Key Part Number CKN10897CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS820 J25K SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS820
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.90mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS820J25MSMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0,51000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$0,62000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0,48000 Details

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

$0,83000 Details

PMEG6020AELRX

DIODE SCHOTTKY 60V 2A CFP3

Nexperia USA Inc.

$0,40000 Details

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

$42,24000 Details
Additional Resources
Standard Package 1
Other Names *PTS820 J25K SMTR LFS
CKN10897CT