Add To Favorites
PTS820 J20KP SMTR LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,46000 $0,46
10 0,44500 $4,45
25 0,42920 $10,73
50 0,41320 $20,66
100 0,39720 $39,72
250 0,36544 $91,36
500 0,31780 $158,90
1 000 0,27012 $270,12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10895CT-ND
Copy   CKN10895CT-ND
Quantity Available 21 654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS820 J20KP SMTR LFS

Copy   PTS820 J20KP SMTR LFS
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series PTS820
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.90mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features Board Guide
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MF-FSMF050X-2 - Bourns Inc. | MF-FSMF050X-2CT-ND DigiKey Electronics
  • MF-FSMF050X-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 500MA 0603
  • Unit Price $0,88000
  • MF-FSMF050X-2CT-ND
  • MJTP1140ATR - APEM Inc. | 679-2420-1-ND DigiKey Electronics
  • MJTP1140ATR
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0,91000
  • 679-2420-1-ND
  • TL1015AF160QG - E-Switch | EG4344CT-ND DigiKey Electronics
  • TL1015AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0,92000
  • EG4344CT-ND
  • 54601-906002WPLF - Amphenol ICC (FCI) | 609-5080-ND DigiKey Electronics
  • 54601-906002WPLF
  • Amphenol ICC (FCI)
  • CONN MOD JACK 6P4C R/A UNSHLD
  • Unit Price $0,32000
  • 609-5080-ND
Additional Resources
Standard Package ? 1
Other Names *PTS820 J20KP SMTR LFS
CKN10895CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10895TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 20 000 - Immediate
  • Unit Price: $0,24556
  • Digi-Reel® ? : CKN10895DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 654 - Immediate
  • Unit Price: Digi-Reel®

10:47:33 6.20.2019