EUR | USD
Favorite

Price & Procurement
8 953 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,12000 $1,12
10 0,71000 $7,10
100 0,52500 $52,50
500 0,48248 $241,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-1411-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: $0,39733

HLMT-PL00-P0W11

Datasheet
Digi-Key Part Number 516-1411-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLMT-PL00-P0W11
Copy  
Description LED AMBER CLEAR FLAT TOP SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Amber 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series SunPower
Packaging Cut Tape (CT) 
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Round with Flat Top
Lens Size 1.91mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Flat Top LED
Size / Dimension 1.99mm L x 2.21mm W
Height (Max) 2.44mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CLA1B-WKW-XD0F0E23

LED CLA1B COOL WHT 75CRI 4PLCC

Cree Inc.

$0,22000 Details

APD3224QBC/D-F01

LED BLUE CLEAR CHIP SMD

Kingbright

$0,59000 Details

B5B-PH-K-S(LF)(SN)

CONN HEADER VERT 5POS 2MM

JST Sales America Inc.

$0,29000 Details

A1126LLHLT-T

MAGNETIC SWITCH OMNIPOLAR SOT23W

Allegro MicroSystems

$1,45000 Details

LM78L05ACMX/NOPB

IC REG LINEAR 5V 100MA 8SOIC

Texas Instruments

$0,67000 Details

B10B-PH-K-S(LF)(SN)

CONN HEADER VERT 10POS 2MM

JST Sales America Inc.

$0,46000 Details
Additional Resources
Standard Package 1
Other Names 516-1411-1