EUR | USD
Favorite

SRU1028-1R0Y 1µH Shielded Wirewound Inductor 7A 4.9mOhm Nonstandard
Price & Procurement
10 004 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,88000 $0,88
10 0,81300 $8,13
25 0,75000 $18,75
50 0,62500 $31,25
100 0,58750 $58,75
250 0,52500 $131,25
500 0,45000 $225,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRU1028-1R0YTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: $0,40000

SRU1028-1R0Y

Datasheet
Digi-Key Part Number SRU1028-1R0YCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRU1028-1R0Y
Copy  
Description FIXED IND 1UH 7A 4.9 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 7A 4.9mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRU1028 Series
Environmental Information SRU1028 Material Declaration
Mfg CAD Models SRU1028.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRU1028 Series
EDA / CAD Models SRU1028-1R0Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRU1028
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 7A
Current - Saturation (Isat) 8A
Shielding Shielded
DC Resistance (DCR) 4.9mOhm
Q @ Freq 14 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Base Part Number SRU1028
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRU1028-1R0YCT