EUR | USD
Favorite

SRR4028-221Y 220µH Shielded Wirewound Inductor 340mA 1.25Ohm Max 1919 (4848 Metric)
Price & Procurement
50 145 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,76000 $0,76
10 0,66500 $6,65
25 0,61760 $15,44
50 0,52260 $26,13
100 0,47500 $47,50
250 0,44652 $111,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRR4028-221YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 50 000 - Immediate
  • Unit Price: $0,39900
  • Digi-Reel®  : SRR4028-221YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 145 - Immediate
  • Unit Price: Digi-Reel®

SRR4028-221Y

Datasheet
Digi-Key Part Number SRR4028-221YCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRR4028-221Y
Copy  
Description FIXED IND 220UH 340MA 1.25OHM SM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 340mA 1.25Ohm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SRR4028 Series
Environmental Information SRR4028 Series Material Declaration
Mfg CAD Models SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR4028 Series
EDA / CAD Models SRR4028-221Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR4028
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±30%
Current Rating (Amps) 340mA
Current - Saturation (Isat) 200mA
Shielding Shielded
DC Resistance (DCR) 1.25Ohm Max
Q @ Freq 11.3 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number SRR4028
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR4028-221YCT