Add To Favorites
SRP1040-5R6M 5.6µH Shielded Inductor 7A 16 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,68000 $1,68
10 1,55300 $15,53
100 1,08680 $108,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRP1040-5R6MCT-ND
Copy   SRP1040-5R6MCT-ND
Quantity Available 3 733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP1040-5R6M

Copy   SRP1040-5R6M
Description FIXED IND 5.6UH 7A 16 MOHM SMD
Copy   FIXED IND 5.6UH 7A 16 MOHM SMD
Detailed Description

5.6µH Shielded Inductor 7A 16 mOhm Max Nonstandard

Copy   5.6µH Shielded  Inductor 7A 16 mOhm Max Nonstandard
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRP1040 Series Material Declaration
Mfg CAD Models SRP1040.stp
PCN Obsolescence/ EOL SRP1040 EOL 24/Oct/2018
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type -
Material - Core Iron
Inductance 5,6µH
Tolerance ±20%
Current Rating 7A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRP1040-5R6MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-5R6MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3 600 - Immediate
  • Unit Price: $0,76500
  • Digi-Reel® ? : SRP1040-5R6MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 733 - Immediate
  • Unit Price: Digi-Reel®

16:00:33 1.21.2019