Add To Favorites
BMA250E Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,08000 $2,08
5 1,96400 $9,82
10 1,68300 $16,83
25 1,34640 $33,66
50 1,23420 $61,71
100 1,12200 $112,20
500 0,98176 $490,88
1 000 0,86955 $869,55
5 000 0,81345 $4 067,25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1040-1-ND
Copy   828-1040-1-ND
Quantity Available 18 087
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA250E

Copy   BMA250E
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Documents & Media
Datasheets BMA250E Datasheet
Design Resources Development Tool Selector
Featured Product BMA250E Sensor Accelerometer and Shuttle Board
PCN Obsolescence/ EOL Multiple Devices 07/Dec/2017
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 256 (±2g) ~ 16 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0734120110 - Molex, LLC | WM5587CT-ND DigiKey Electronics
  • 0734120110
  • Molex, LLC
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $0,77000
  • WM5587CT-ND
  • 1N4148X-TP - Micro Commercial Co | 1N4148XTPMSCT-ND DigiKey Electronics
  • 1N4148X-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD523
  • Unit Price $0,14000
  • 1N4148XTPMSCT-ND
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2,05000
  • 828-1071-1-ND
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 10LGA
  • Unit Price $2,44000
  • 828-1033-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1040-2-ND
  • Minimum Quantity: 10 000  Non-Stock ?
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,68850
  • Digi-Reel® ? : 828-1040-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18 087 - Immediate
  • Unit Price: Digi-Reel®

04:56:53 1.17.2019