EUR | USD
Favorite

TLJB227M006R0500 220µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,87000 $0,87
10 0,66100 $6,61
50 0,54920 $27,46
100 0,47290 $47,29
500 0,36610 $183,05
1 000 0,31525 $315,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12963-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: $0,29491
  • Digi-Reel®  : 478-12963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLJB227M006R0500

Datasheet
Digi-Key Part Number 478-12963-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TLJB227M006R0500
Copy  
Description CAP TANT 220UF 20% 6.3V 1411
Copy  
Detailed Description

220µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 500mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TLJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-12963-1