EUR | USD
Favorite

12101C475K4T2A 4.7µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
8 525 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,86000 $0,86
10 0,65300 $6,53
50 0,54240 $27,12
100 0,46700 $46,70
500 0,36154 $180,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12147-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: $0,31133
  • Digi-Reel®  : 478-12147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 735 - Immediate
  • Unit Price: Digi-Reel®

12101C475K4T2A

Datasheet
Digi-Key Part Number 478-12147-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12101C475K4T2A
Copy  
Description CAP CER 4.7UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Automotive MLCC Series
HTML Datasheet Automotive MLCC Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12147-1