LTC4412ES6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4412ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4412ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4412ES6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4412ES6#TRMPBF | |
Description | IC OR CTRLR SRC SELECT TSOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4412ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 15 µA | |
Voltage - Supply | 2.5V ~ 28V | |
Applications | Handheld, USB Powered Supplies | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 4,42000 | € 4,42 |
10 | € 3,97300 | € 39,73 |
25 | € 3,75600 | € 93,90 |
100 | € 3,25540 | € 325,54 |
250 | € 3,08840 | € 772,10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | € 2,77124 | € 1 385,62 |
1 000 | € 2,33718 | € 2 337,18 |
2 500 | € 2,22032 | € 5 550,80 |