EUR | USD

Price & Procurement
45 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.07100 $50.71
25 4.79400 $119.85
100 4.15470 $415.47
250 3.94160 $985.40
500 3.53680 $1,768.40
1,000 3.31650 $3,316.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC3864EDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
  • Unit Price: Ls5.51000

LTC3864EDE#TRPBF

Datasheet
Digi-Key Part Number 161-LTC3864EDE#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3864EDE#TRPBF
Copy  
Description IC REG CTRLR BUCK 12DFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V
Frequency - Switching 50kHz ~ 850kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LTC3864
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1722A

EVAL BOARD BUCK REG LTC3864

Analog Devices Inc.

Ls100.00000 Details
You May Also Be Interested In

LTC2909CDDB-3.3#TRMPBF

IC SUPERVISOR 3 CHANNEL 8DFN

Analog Devices Inc.

Ls4.35000 Details

ADN4650BRWZ

DGT ISO 5000VRMS 2CH LVDS 20SOIC

Analog Devices Inc.

Ls13.00000 Details
Additional Resources
Standard Package 1
Other Names 161-LTC3864EDE#TRPBFDKR