EUR | USD

Price & Procurement
13,303 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.97900 $9.79
25 0.95280 $23.82
50 0.92720 $46.36
100 0.87570 $87.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATS2116TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,750 - Immediate
  • Unit Price: Ls0.82416
  • Cut Tape (CT)  : ATS2116CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,303 - Immediate
  • Unit Price: Ls1.02000

ATS-PCB1074

Datasheet
Digi-Key Part Number ATS2116DKR-ND
Copy  
Manufacturer

Advanced Thermal Solutions Inc.

Copy  
Manufacturer Part Number ATS-PCB1074
Copy  
Description HEATSINK TO-263 COPPER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink TO-263 (D²Pak) Copper Top Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Top Mount
Package Cooled TO-263 (D²Pak)
Attachment Method -
Shape Rectangular, Fins
Length 0.500" (12.70mm)
Width 1.031" (26.20mm)
Diameter -
Fin Height 0.401" (10.20mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 9.50°C/W @ 200 LFM
Thermal Resistance @ Natural 18.00°C/W
Material Copper
Material Finish Tin
Base Part Number ATS-PCB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

573300D00010G

HEATSINK D2PAK .4" HIGH SMD

Aavid, Thermal Division of Boyd Corporation

Ls0.79000 Details

ATS-55150D-C1-R0

HEAT SINK 15MM X 15MM X 9.5MM

Advanced Thermal Solutions Inc.

Ls5.85000 Details

ATS-PCB1073

HEATSINK TO-263 COPPER

Advanced Thermal Solutions Inc.

Ls0.87000 Details

V-1100-SMD/A-L

HEATSINK TO-263 12.70X26.20MM

Assmann WSW Components

Ls0.44000 Details

ATS-54170D-C1-R0

HEAT SINK 17MM X 17MM X 9.5MM

Advanced Thermal Solutions Inc.

Ls5.83000 Details

217-36CTE6

HEATSINK DPAK SMT TIN PLATED

Wakefield-Vette

Ls0.39000 Details
Additional Resources
Standard Package 1
Other Names ATS2116DKR