EUR | USD
Favorite

ABM8W-48.0000MHZ-8-D1X-T3 48MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1 546 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,69000 $0,69
10 0,60700 $6,07
50 0,56760 $28,38
100 0,50160 $50,16
500 0,47520 $237,60
1 000 0,39600 $396,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14094-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,36000
  • Digi-Reel®  : 535-14094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 546 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-48.0000MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-14094-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-48.0000MHZ-8-D1X-T3
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

$0,21000 Details

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

$0,66000 Details
Additional Resources
Standard Package 1
Other Names 535-14094-1