EUR | USD
Favorite

ABM8W-32.0000MHZ-8-B1U-T3 32MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2 145 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,69000 $0,69
10 0,60700 $6,07
50 0,56760 $28,38
100 0,50160 $50,16
500 0,47520 $237,60
1 000 0,39600 $396,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14084-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,36000
  • Digi-Reel®  : 535-14084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 145 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-32.0000MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-14084-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-32.0000MHZ-8-B1U-T3
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-120-8-36-CKM-TR

CRYSTAL 12MHZ 8PF SMD

ECS Inc.

$0,66000 Details

CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC

CRYSTAL 32.768KHZ 7.0PF SMD

Micro Crystal AG

$0,41000 Details

STM32L151RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$6,59000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$7,56000 Details

CAT25256VI-GT3

IC EEPROM 256K SPI 20MHZ 8SOIC

ON Semiconductor

$0,56000 Details

ZOE-M8B-0-10

RF RECEIVER GNSS/GPS SIP

U-Blox

$29,00000 Details
Additional Resources
Standard Package 1
Other Names 535-14084-1