EUR | USD
Favorite

ABM8W-27.0000MHZ-4-D1X-T3 27MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2 990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,70000 $0,70
10 0,61700 $6,17
50 0,57700 $28,85
100 0,51000 $51,00
500 0,48312 $241,56
1 000 0,40260 $402,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14063-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,36600
  • Digi-Reel®  : 535-14063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 990 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-27.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-14063-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-27.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 27.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14063-1